345-040-524-288

Heilind Number:EDA345-040-524-288
Manufacturer:EDAC
Manufacturer Number:345-040-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-288

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 40 positions, perfect for intricate circuitry setups. Its durable UL 94V-0 Thermoplastic Polyester housing ensures maximum safety and longevity, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and a straight mount orientation, it's ideal for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Upgrade your connectivity solutions with this essential component.