345-040-524-412

Heilind Number:EDA345-040-524-412
Manufacturer:EDAC
Manufacturer Number:345-040-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector ensures seamless and precise alignment for optimal signal transmission. With a straight mount orientation and 40 positions, it offers versatile connectivity options for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Made with copper alloy contacts, it provides reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your system with this essential component for enhanced performance and connectivity.