345-040-524-458

Heilind Number:EDA345-040-524-458
Manufacturer:EDAC
Manufacturer Number:345-040-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-458

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring 40 positions in a single row layout, this connector ensures seamless data transmission between your PCBs. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, you can easily integrate this connector into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in our connector for efficient and secure board-to-board connections in your electronic devices.