345-040-524-478

Heilind Number:EDA345-040-524-478
Manufacturer:EDAC
Manufacturer Number:345-040-524-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-478

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, it offers seamless integration with an amperage of 3A, facilitating efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliability and longevity. With 40 positions and a .1-inch pitch, it allows for precise and secure connections. The straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Perfect for professional and DIY projects alike, it's a must-have in your electronics toolbox. Elevate your connectivity game with this essential component.