345-040-524-488

Heilind Number:EDA345-040-524-488
Manufacturer:EDAC
Manufacturer Number:345-040-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-488

Detailed Description

Enhance your circuit connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row with 40 positions, ensuring optimal efficiency in your setup. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, guaranteeing secure and reliable contact. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety, while the copper alloy contact material ensures high conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide variety of applications. Upgrade your connectivity solutions with this essential component.