345-040-524-502

Heilind Number:EDA345-040-524-502
Manufacturer:EDAC
Manufacturer Number:345-040-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and contact material made of Copper Alloy, this connector ensures reliable and efficient power transmission. With two rows and a total of 40 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Designed for straight mount orientation, it is easy to install and secure. Operating seamlessly in a wide temperature range from -40 to 105°C, it is perfect for various applications. Upgrade your PCB connections with this essential component.