345-040-524-503

Heilind Number:EDA345-040-524-503
Manufacturer:EDAC
Manufacturer Number:345-040-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-503

Detailed Description

Enhance your PCB connections with our revolutionary Board To Board PCB Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a sleek green exterior, it not only stands out visually but also offers easy identification. The copper alloy contact material guarantees efficient conductivity, while the 40-position layout, spread across two rows, provides ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries. Upgrade your systems with this straight-mount, 3A amperage connector and experience seamless performance like never before. Elevate your connectivity game with this essential component.