345-040-524-504

Heilind Number:EDA345-040-524-504
Manufacturer:EDAC
Manufacturer Number:345-040-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-504

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in a striking Green hue. Designed for seamless integration, it boasts a double-row configuration with 40 positions, ensuring efficient power transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inch, it offers reliable and low-resistance connectivity. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating within a wide temperature range of -40 to 105°C, it ensures consistent performance even in harsh environments. Upgrade your PCB connections with this essential component for enhanced efficiency and reliability.