345-040-524-507

Heilind Number:EDA345-040-524-507
Manufacturer:EDAC
Manufacturer Number:345-040-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-507

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability even in demanding environments. With a total of 40 positions across 2 rows and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation ensures easy installation, while the Copper Alloy contact material promises efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this essential component.