345-040-524-512

Heilind Number:EDA345-040-524-512
Manufacturer:EDAC
Manufacturer Number:345-040-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various applications. With two rows and a pitch of .1 inches, it offers optimal connectivity with a contact material of Copper Alloy. Featuring 40 positions, it facilitates efficient data transmission on your PCB. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your connectivity solutions with this essential component.