345-040-524-603

Heilind Number:EDA345-040-524-603
Manufacturer:EDAC
Manufacturer Number:345-040-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Green PCB Connector. Designed for seamless integration, it features a single row with 40 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material offers reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise board-to-board connections. Its straight mount orientation allows for easy installation, and it can operate in temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component.