345-040-524-608

Heilind Number:EDA345-040-524-608
Manufacturer:EDAC
Manufacturer Number:345-040-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-608

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a reliable component for seamless circuitry integration. Designed for precision, this connector features 40 positions in a single row, facilitating efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Trust in this green connector for robust and high-performance connectivity solutions.