345-040-524-658

Heilind Number:EDA345-040-524-658
Manufacturer:EDAC
Manufacturer Number:345-040-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row, with a compact pitch of .1 inch for efficient space utilization. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. With a straight mount orientation and a row spacing of .2 inch, installation is a breeze. Trust in this connector for robust and efficient connections in your electronic assembly projects.