345-040-524-678

Heilind Number:EDA345-040-524-678
Manufacturer:EDAC
Manufacturer Number:345-040-524-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-678

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration between printed circuit boards, this essential component boasts a single row layout with 40 positions, facilitating efficient data transmission. Crafted with precision, it features contact material made of durable Copper Alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both strength and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transfer. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity experience with our top-quality Board To Board PCB Connector.