345-040-524-804

Heilind Number:EDA345-040-524-804
Manufacturer:EDAC
Manufacturer Number:345-040-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-804

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, featuring 40 positions in a 2-row configuration for seamless communication. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Choose this green connector for a secure and efficient link between your electronic components.