345-040-524-808

Heilind Number:EDA345-040-524-808
Manufacturer:EDAC
Manufacturer Number:345-040-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek Green hue. With two rows of 40 copper alloy contacts, each positioned precisely at a pitch of .1 inches, this connector ensures seamless data transmission. Its straight mount orientation and .2-inch row spacing offer convenience in assembly, while its temperature tolerance of -40 to 105°C guarantees reliability in diverse operating environments. Upgrade your electronic systems with this essential component, ideal for a wide range of applications. Rest assured, it complies with RoHS regulations, reflecting our commitment to sustainability.