345-040-524-812

Heilind Number:EDA345-040-524-812
Manufacturer:EDAC
Manufacturer Number:345-040-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-812

Detailed Description

Enhance connectivity within your electronic devices with this 40-position Board To Board PCB Connector. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and dual-row configuration provide versatility in installation, while the vivid green color adds a touch of vibrancy to your PCB assembly. Upgrade your connectivity solutions with this essential component, perfect for various projects in the electronics industry.