345-040-525-101

Heilind Number:EDA345-040-525-101
Manufacturer:EDAC
Manufacturer Number:345-040-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed to streamline your electronic setups. Boasting a vibrant green hue, this connector ensures visibility and efficiency in your assembly process. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees longevity and safety in all applications. The copper alloy contact material guarantees optimal conductivity, while the 3 A amperage and 40 positions provide ample power and connectivity options. Featuring a sleek straight mount orientation and a compact .1-inch pitch, it's perfect for space-constrained setups. With a wide operating temperature range of -40 to 105°C, it's ideal for both indoor and outdoor use. Trust in our high-quality connector to elevate your PCB connections to the next level.