345-040-525-102

Heilind Number:EDA345-040-525-102
Manufacturer:EDAC
Manufacturer Number:345-040-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-102

Detailed Description

Enhance your circuit connections with our high-quality board-to-board PCB connector. With a sleek green housing made of UL 94V-0 thermoplastic polyester, this connector guarantees durability and safety. Featuring a single row design with 40 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation to streamline your assembly process. Upgrade your PCB connections today with this essential component.