345-040-525-112

Heilind Number:EDA345-040-525-112
Manufacturer:EDAC
Manufacturer Number:345-040-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-112

Detailed Description

Enhance your PCB connectivity with our high-performance card edge connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 40 positions and a single row layout, it offers ample connectivity options for your electronic components. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in its straight mount orientation for easy installation. Upgrade your PCB setup with this essential component for optimal performance and connectivity.