345-040-525-158

Heilind Number:EDA345-040-525-158
Manufacturer:EDAC
Manufacturer Number:345-040-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision, it features 40 positions in a single row, ensuring seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient data transmission. Its straight mount orientation offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your PCB assembly process with this essential component.