345-040-525-178

Heilind Number:EDA345-040-525-178
Manufacturer:EDAC
Manufacturer Number:345-040-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-178

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 40 positions in a single row, ensuring seamless communication between boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal signal transmission. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.