345-040-525-201

Heilind Number:EDA345-040-525-201
Manufacturer:EDAC
Manufacturer Number:345-040-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and 40 positions spread across 2 rows, it offers optimal space efficiency for your circuit board layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Its straight mount orientation and vibrant green color make installation and identification a breeze. Elevate your electronic projects with this essential component, guaranteeing secure and efficient board-to-board connections.