345-040-525-202

Heilind Number:EDA345-040-525-202
Manufacturer:EDAC
Manufacturer Number:345-040-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-202

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions across 2 rows, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With copper alloy contact material and a pitch of .1 inches, you can count on secure and stable connections. Whether you're a professional in the field or a DIY enthusiast, our green-colored connector is the perfect solution for your PCB assembly needs. Upgrade your setup today and experience the difference in connectivity.