345-040-525-208

Heilind Number:EDA345-040-525-208
Manufacturer:EDAC
Manufacturer Number:345-040-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-208

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. The two-row configuration with a 0.1-inch pitch and 0.2-inch row spacing offers versatility for various applications. With 40 positions and copper alloy contacts, it guarantees secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your system with this essential component for optimal performance.