345-040-525-258

Heilind Number:EDA345-040-525-258
Manufacturer:EDAC
Manufacturer Number:345-040-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-258

Detailed Description

Enhance your PCB connectivity with this 40-position Board-to-Board Card Edge Connector. Designed for seamless integration, its straight mount orientation ensures easy installation. The UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contact material, guarantees durability and reliable performance. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for various electronic applications. Its dual-row configuration, featuring a .1-inch pitch and .2-inch row spacing, offers efficient signal transmission. Elevate your connectivity solutions with this high-quality connector, essential for modern electronic devices.