345-040-525-402

Heilind Number:EDA345-040-525-402
Manufacturer:EDAC
Manufacturer Number:345-040-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-402

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek green design, it seamlessly integrates into your PCB layout with a single row of 40 positions. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable performance even in challenging environments. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transmission at an amperage of 3A. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector offers versatile installation options for various applications. Trust in its quality and precision for seamless connectivity in your projects.