345-040-525-403

Heilind Number:EDA345-040-525-403
Manufacturer:EDAC
Manufacturer Number:345-040-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-403

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row of 40 positions spaced at .1 inches, it offers efficient signal transmission. Its straight mount orientation and compact size make it ideal for space-restricted applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Elevate your PCB assembly with this essential component.