345-040-525-412

Heilind Number:EDA345-040-525-412
Manufacturer:EDAC
Manufacturer Number:345-040-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-412

Detailed Description

Efficiently connect your devices with this high-quality Board To Board PCB Connector. Its sleek green design is not only visually appealing but also durable, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With 40 positions and a row spacing of .2 inches, it offers ample connectivity options for your PCB boards. The copper alloy contact material ensures reliable and efficient transmission, while the straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.