345-040-525-458

Heilind Number:EDA345-040-525-458
Manufacturer:EDAC
Manufacturer Number:345-040-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-458

Detailed Description

Enhance your electronic connections with this high-quality Green Board To Board PCB Connector. Engineered for optimal performance, it boasts a steady amperage of 3 A and features a durable UL 94V-0 Thermoplastic Polyester housing material. With 40 positions and a pitch of .1 inches, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.