345-040-525-488

Heilind Number:EDA345-040-525-488
Manufacturer:EDAC
Manufacturer Number:345-040-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 40 positions in a single row, it provides seamless data transfer for your electronic devices. Designed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic projects with this essential component.