345-040-525-503

Heilind Number:EDA345-040-525-503
Manufacturer:EDAC
Manufacturer Number:345-040-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-503

Detailed Description

Upgrade your electronic connections with our versatile 40-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliability in any application. With a compact .1-inch pitch and dual-row design, it offers optimal space utilization and stability on your PCB. The straight mount orientation and convenient .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Elevate your connectivity game with this essential component, a must-have in any engineer's toolkit.