345-040-525-507

Heilind Number:EDA345-040-525-507
Manufacturer:EDAC
Manufacturer Number:345-040-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-507

Detailed Description

Enhance your electronic connections with our 40-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable performance in various applications. With a compact pitch of .1 inches and precise row spacing of .2 inches, it allows for efficient PCB integration. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and resilient component for your projects. Trust in its quality for seamless board-to-board connections.