345-040-525-508

Heilind Number:EDA345-040-525-508
Manufacturer:EDAC
Manufacturer Number:345-040-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-508

Detailed Description

Enhance connectivity in your electronic devices with this green Board-to-Board PCB Connector. Designed for high-performance applications, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and 40 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. The connector features a .1-inch pitch and .2-inch row spacing, facilitating easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solution with this versatile and dependable connector.