345-040-525-512

Heilind Number:EDA345-040-525-512
Manufacturer:EDAC
Manufacturer Number:345-040-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3 A. With two rows of 40 copper alloy contact positions, it offers seamless data transmission at a pitch of .1 inches. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your electronic projects with this essential component for optimal performance and durability.