345-040-525-558

Heilind Number:EDA345-040-525-558
Manufacturer:EDAC
Manufacturer Number:345-040-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-558

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green hue. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transmission at an amperage of 3A. Boasting 40 positions and straight mount orientation, it ensures seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its dependable performance for all your connectivity needs.