345-040-525-602

Heilind Number:EDA345-040-525-602
Manufacturer:EDAC
Manufacturer Number:345-040-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features 40 positions with a .1 inch pitch, ensuring secure and reliable connections. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and efficiency even in challenging environments. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Upgrade your systems with this essential component for optimal performance and connectivity.