345-040-525-604

Heilind Number:EDA345-040-525-604
Manufacturer:EDAC
Manufacturer Number:345-040-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-604

Detailed Description

Elevate your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, ensuring efficient communication between PCBs. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in every connection. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector to streamline your PCB assemblies with its straight mount orientation and vibrant green color, making it both functional and visually appealing. Upgrade your setup with this essential component and experience enhanced performance in your electronic projects.