345-040-525-678

Heilind Number:EDA345-040-525-678
Manufacturer:EDAC
Manufacturer Number:345-040-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-678

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a vital component for seamless electronic integration. Designed for optimal performance, this connector features 40 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer compatibility with a variety of devices. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Elevate your electronic systems with this essential connector, delivering seamless and secure connectivity.