345-040-525-802

Heilind Number:EDA345-040-525-802
Manufacturer:EDAC
Manufacturer Number:345-040-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and 40 positions spread across 2 rows, it offers efficient signal transmission in green. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures optimal performance in diverse environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this essential component.