345-040-525-803

Heilind Number:EDA345-040-525-803
Manufacturer:EDAC
Manufacturer Number:345-040-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 40 positions, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. The contact material, Copper Alloy, offers optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. With a straight mount orientation, installation is convenient and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.