345-040-525-808

Heilind Number:EDA345-040-525-808
Manufacturer:EDAC
Manufacturer Number:345-040-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-808

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 40 positions across two rows, ensuring reliable contact for efficient signal transmission. The copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing guarantee durability, while the green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a valuable addition to your electronic projects.