345-040-525-878

Heilind Number:EDA345-040-525-878
Manufacturer:EDAC
Manufacturer Number:345-040-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-525-878

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows of 40 positions each, ensuring reliable data transmission. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee optimum durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation allows for convenient installation. Elevate your connectivity solutions with this essential component.