345-040-540-101

Heilind Number:EDA345-040-540-101
Manufacturer:EDAC
Manufacturer Number:345-040-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 40 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this green-hued connector, a must-have in any tech enthusiast's arsenal.