345-040-540-102

Heilind Number:EDA345-040-540-102
Manufacturer:EDAC
Manufacturer Number:345-040-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance 40-position board-to-board connector. Designed for seamless integration, it boasts a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1in and row spacing of .2in, it offers efficient signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Whether you're building a new system or upgrading an existing one, this connector guarantees secure and stable connections, meeting the highest standards of quality and performance.