345-040-540-103

Heilind Number:EDA345-040-540-103
Manufacturer:EDAC
Manufacturer Number:345-040-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-103

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, it features 40 positions with a single row layout and a compact .1-inch pitch. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105 °C. Each contact is made from robust Copper Alloy, guaranteeing secure and efficient transmission. This connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.