345-040-540-104

Heilind Number:EDA345-040-540-104
Manufacturer:EDAC
Manufacturer Number:345-040-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-104

Detailed Description

Enhance connectivity within your circuitry with this high-performance 40-position board-to-board PCB connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission even in demanding environments. The 0.1-inch pitch and straight mount orientation simplify installation, while the 3A amperage rating guarantees efficient power delivery. With an impressive operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component, meticulously designed for seamless and secure connections.