345-040-540-112

Heilind Number:EDA345-040-540-112
Manufacturer:EDAC
Manufacturer Number:345-040-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-112

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Board To Board Card Edge Connector. Designed for optimal performance, this connector features a single row with 40 positions, ensuring seamless and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, it guarantees reliability and longevity. The 0.1-inch pitch and 0.2-inch row spacing offer precision in assembly, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, even in challenging environments. Elevate your connectivity solutions with this essential component.