345-040-540-188

Heilind Number:EDA345-040-540-188
Manufacturer:EDAC
Manufacturer Number:345-040-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-188

Detailed Description

Enhance your PCB connectivity with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. With 40 positions and a single row configuration, it offers ample space for precise connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this Straight-mount Card Edge Connector and experience reliable performance like never before.