345-040-540-202

Heilind Number:EDA345-040-540-202
Manufacturer:EDAC
Manufacturer Number:345-040-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector is designed for optimal functionality. With a straight mount orientation and two rows of 40 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Trust in our top-quality connector to streamline your PCB connections with ease.